
Automotive-grade analog circuit IC featuring BICMOS technology for current sensing. This SOIC-8 package (R-PDSO-G8) offers a single function with a 5V nominal supply voltage (4.5V to 5.5V range). Operating across an extended temperature range of -40°C to 150°C, it provides precise current measurement.
Sign in to ask questions about the Allegro Microsystems ACS723LLCTR-05AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS723LLCTR-05AB-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS723LLCTR-05AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.