
Automotive-grade analog current sensor IC featuring a single BICMOS function. Operating across a wide temperature range from -40°C to 150°C, this SOIC-8 package (R-PDSO-G8) offers a nominal supply voltage of 5V with a maximum of 5.5V and a minimum of 4.5V. The 8-terminal device, with dual terminal positions, measures 4.9mm in length and 3.9mm in width.
Sign in to ask questions about the Allegro Microsystems ACS723LLCTR-40AU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS723LLCTR-40AU-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS723LLCTR-40AU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.