
The ACS724KMATR-12AB-T is a 16-pin SOICW-16 Hall effect current sensor from Allegro Microsystems. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The sensor has a single function and is available in a 7.5mm wide, 10.3mm long package. It can be supplied with a voltage between 4.5 and 5.5 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |