
Automotive-grade analog circuit IC featuring BICMOS technology for current sensing. This SOIC-16 package, with 16 terminals, operates across a -40°C to 125°C temperature range. It supports a nominal supply voltage of 5V, with a maximum of 5.5V and a minimum of 4.5V. The component offers a single function and a dual terminal position.
Sign in to ask questions about the Allegro Microsystems ACS724KMATR-65AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS724KMATR-65AB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS724KMATR-65AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.