The ACS724LLCTR-10AU-T is an 8-channel, 4.5-5.5V, automotive-grade specialized analog IC from Allegro Microsystems. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8. The device has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Allegro Microsystems ACS724LLCTR-10AU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS724LLCTR-10AU-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS724LLCTR-10AU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.