The ACS724LLCTR-30AU-T is an 8-channel current sensor from Allegro Microsystems. It operates within a temperature range of -40°C to 150°C, making it suitable for automotive applications. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The current sensor is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in specialized ICs, specifically analog applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS724LLCTR-30AU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS724LLCTR-30AU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.