The ACS724LLCTR-40AU-T is a Hall effect current sensor from Allegro Microsystems. It operates within a temperature range of -40°C to 150°C and has a nominal supply voltage of 5V. The device is available in a SOP8 package and is compliant with AEC-Q100. It features a single channel and is suitable for measuring AC and DC currents.
Allegro Microsystems ACS724LLCTR-40AU-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.