The ACS725KMATR-20AB-T is a 16-terminal automotive analog IC from Allegro Microsystems. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 3.6V. The IC is packaged in a R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length. It features a single function and is designed for use in automotive applications.
Sign in to ask questions about the Allegro Microsystems ACS725KMATR-20AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS725KMATR-20AB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS725KMATR-20AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.