The ACS725LLCTR-05AB-T is an 8-terminal device with a nominal supply voltage of 3.3V and a maximum operating temperature of 150°C. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The device is packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. The sensor is capable of operating within a temperature range of -40°C to 150°C.
Allegro Microsystems ACS725LLCTR-05AB-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.