
Automotive-grade analog circuit IC featuring BICMOS technology. This specialized integrated circuit offers a single function and operates within a temperature range of -40°C to 150°C. It is housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with a width of 3.9mm and length of 4.9mm. The device supports a nominal supply voltage of 3.3V, with a maximum of 3.6V and a minimum of 3V.
Allegro Microsystems ACS725LLCTR-10AU-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS725LLCTR-10AU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.