
Automotive-grade analog circuit IC featuring a single function and BICMOS technology. This SOIC-8 package, with a JEDEC code of R-PDSO-G8, offers a 3.3V nominal supply voltage, ranging from 3V to 3.6V. Operating across a wide temperature range of -40°C to 150°C, it provides dual terminal positioning within its 3.9mm width and 4.9mm length.
Allegro Microsystems ACS725LLCTR-30AB-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS725LLCTR-30AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.