The ACS725LLCTR-40AB-T is an 8-channel specialized analog IC from Allegro Microsystems. It operates within a temperature range of -40°C to 150°C and is designed for automotive applications. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. The IC is designed for use in automotive environments, with a temperature grade of AUTOMOTIVE.
Allegro Microsystems ACS725LLCTR-40AB-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS725LLCTR-40AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.