
Automotive-grade analog circuit IC featuring a single function and PDSO8 (SOIC-8) packaging. Operating across a wide temperature range from -40°C to 125°C, this 8-terminal component requires a nominal supply voltage of 5V, with a maximum of 5.5V and a minimum of 4.5V. The dual terminal position and JEDEC package code R-PDSO-G8 define its physical layout, measuring 3.9mm in width and 4.9mm in length.
Allegro Microsystems ACS730KLCTR-20AB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS730KLCTR-20AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.