The ACS730LLCTR-50AB-T is an 8-terminal dual hall effect current sensor from Allegro Microsystems. It features a single channel and operates within a supply voltage range of 4.5 to 5.5V. The device is packaged in a SOP8 package type and is compliant with AEC-Q100 screening level. It is designed for use in current sensing applications and is suitable for use in automotive environments.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |