The ACS730LLCTR-80AU-T is an 8-terminal dual hall effect current sensor from Allegro Microsystems. It features a JEDEC package code of R-PDSO-G8 with a width of 3.9mm and length of 4.9mm. The device operates within a supply voltage range of 4.5V to 5.5V and has a temperature grade of OTHER. The ACS730LLCTR-80AU-T is compliant with AEC-Q100 and is suitable for AC & DC current sensing applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |