The ACS733KLATR-20AB-T is a Hall effect current sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 16 terminals and a single function. It is supplied with a voltage between 3.14V and 3.46V. The sensor is packaged in a 16-pin R-PDSO-G16 SOP package, measuring 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.46 |
| Supply Voltage-Min (Vsup) | 3.14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |