
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin CA-PFF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS750SCA-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Current Sensing | 100A |
| Frequency | 13kHz |
| Lead Free | Contains Lead |
| Linearity | 5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Response Time | 27us |
| RoHS Compliant | No |
| Sensitivity | 19.75mV/A |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ACS750SCA-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
