
Allegro Microsystems ACS754KCB-150-PSF technical specifications.
| Accuracy | 1% |
| Current Sensing | 150A |
| Frequency | 35kHz |
| Linearity | 1.3% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Response Time | 11us |
| RoHS Compliant | Yes |
| Sensitivity | 13.3mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS754KCB-150-PSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.