
Current Sensor Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Bulk
Allegro Microsystems ACS754LCB-130-PFF technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 130A |
| Frequency | 35kHz |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Linearity | 1.5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Response Time | 11us |
| RoHS Compliant | Yes |
| Sensitivity | 15mV/A |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS754LCB-130-PFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
