The ACS754LCB-130-PSS is an automotive-grade, single-function Hall effect sensor with a 5-pin package. It operates within a temperature range of -40°C to 150°C and is supplied with a nominal voltage of 5V. The sensor's maximum supply voltage is 5.5V, while the minimum is 4.5V. This device is categorized as a specialized IC and is part of the analog category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS754LCB-130-PSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS754LCB-130-PSS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-X5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS754LCB-130-PSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.