
The ACS754SCB-150-PSF is a single-channel current sensor with an accuracy of 1% and a frequency response of 35kHz. It can sense currents up to 150A and has a response time of 11us. The device operates within a temperature range of -20°C to 85°C and is powered by a 5V supply voltage. The ACS754SCB-150-PSF is packaged in a bulk format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS754SCB-150-PSF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Current Sensing | 150A |
| Frequency | 35kHz |
| Linearity | 0.8% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 11us |
| RoHS Compliant | Yes |
| Sensitivity | 13.3mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS754SCB-150-PSF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
