
The ACS756SCA-100B-PFF-T is a single-channel current sense IC from Allegro Microsystems, featuring an accuracy of 7% and a bandwidth of 120kHz. It can sense currents up to 100A and has a response time of 3us. The device operates within a temperature range of -20°C to 85°C and is powered by a 3V to 5.5V supply voltage. The ACS756SCA-100B-PFF-T is packaged in a through-hole package and is RoHS compliant.
Sign in to ask questions about the Allegro Microsystems ACS756SCA-100B-PFF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS756SCA-100B-PFF-T technical specifications.
| Accuracy | 7% |
| Bandwidth | 120kHz |
| Current Sensing | 100A |
| Frequency | 120kHz |
| Linearity | 1.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 20mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS756SCA-100B-PFF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
