Analog circuit IC featuring a 5-terminal, X-XSS-T5 JEDEC package. Operates within a supply voltage range of 3V to 5.5V, with a nominal 5V. Designed for a temperature range of -20°C to 85°C, this single-function device provides analog current sensing capabilities.
Allegro Microsystems ACS756SCB-050B-PFF-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-T5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS756SCB-050B-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.