
Open-loop Hall effect current sensor for AC/DC applications, featuring 200A current sensing capability with 1.2% accuracy and 1% linearity. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage, and offers a 120kHz bandwidth and 4µs response time. Designed for automotive environments with a 5-pin through-hole mount, this sensor operates between -40°C and 85°C.
Allegro Microsystems ACS758ECB-200B-PFF-T technical specifications.
| Accuracy | 1.2% |
| Bandwidth | 120kHz |
| Current Sensing | 200A |
| Frequency | 120kHz |
| Height | 7mm |
| Length | 10mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Sensitivity | 10mV/A |
| Series | Automotive, AEC-Q100 |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS758ECB-200B-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
