
Analog current sensor IC for high-current applications up to 150A. Features 1.6% accuracy and 1% linearity with a 120kHz bandwidth. Operates from a 3V to 5.5V supply voltage, consuming a maximum of 13.5mA. Offers a 4µs response time and 13.3mV/A sensitivity. Designed for through-hole mounting with a 5-pin package.
Allegro Microsystems ACS758KCB-150B-PSS-T technical specifications.
| Accuracy | 1.6% |
| Bandwidth | 120kHz |
| Current Sensing | 150A |
| Frequency | 120kHz |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 13.3mV/A |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS758KCB-150B-PSS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
