
This analog current sensor IC offers precise 50A current sensing with 2% accuracy and 1% linearity. Featuring a 120kHz bandwidth and 4µs response time, it operates from a 3V to 5.5V supply voltage with a typical 10mA quiescent current. The through-hole mounted component is designed for single-channel operation and boasts a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Allegro Microsystems ACS758LCB-050B-PFF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS758LCB-050B-PFF-T technical specifications.
| Accuracy | 2% |
| Bandwidth | 120kHz |
| Current Sensing | 50A |
| Frequency | 120kHz |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Linearity | 1% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 40mV/A |
| Series | Automotive, AEC-Q100 |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS758LCB-050B-PFF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
