
Hall effect current sensor IC for up to 100A DC/AC sensing. Features 2.4% accuracy, 1.25% linearity, and a 120kHz bandwidth. Operates from a 3V to 5.5V supply with a typical 10mA quiescent current. Offers a 4µs response time and 20mV/A sensitivity. Packaged for through-hole mounting.
Sign in to ask questions about the Allegro Microsystems ACS758LCB-100B-PFF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS758LCB-100B-PFF-T technical specifications.
| Accuracy | 2.4% |
| Bandwidth | 120kHz |
| Current Sensing | 100A |
| Frequency | 120kHz |
| Height | 7mm |
| Length | 10mm |
| Linearity | 1.25% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Sensitivity | 20mV/A |
| Series | Automotive, AEC-Q100 |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS758LCB-100B-PFF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
