The ACS759ECB-200B-PSS-T is an industrial-grade Hall effect current sensor from Allegro Microsystems. It features a 5-pin CB-PSS package and operates within a temperature range of -40 to 85 degrees Celsius. The sensor is powered by a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. It is designed for use in current sensing applications, including AC and DC current measurement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS759ECB-200B-PSS-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-X5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS759ECB-200B-PSS-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.