
Allegro Microsystems ACS759KCB-150B-PFF-T technical specifications.
| Accuracy | 4% |
| Current Sensing | 150A |
| Frequency | 120kHz |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 8.8mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS759KCB-150B-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
