The ACS759KCB-150B-PSS-T is a 5-terminal automotive-grade Hall effect current sensor from Allegro Microsystems. It operates over a temperature range of -40 to 125°C and is powered by a supply voltage between 3.3V and 3.6V. The sensor is packaged in a CB-PSS case and features a single function. It is designed for use in AC and DC current applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS759KCB-150B-PSS-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-X5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS759KCB-150B-PSS-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.