
Analog current sensor IC for 50A applications, featuring 3.5% accuracy and 1% linearity. Operates with a 3.3V supply voltage and offers a 120kHz frequency response. This through-hole mount component boasts a 4µs response time and a sensitivity of 26.4mV/A, with a maximum operating temperature of 150°C. RoHS compliant and packaged for rail/tube.
Allegro Microsystems ACS759LCB-050B-PFF-T technical specifications.
| Accuracy | 3.5% |
| Current Sensing | 50A |
| Frequency | 120kHz |
| Linearity | 1% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 26.4mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS759LCB-050B-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
