
AC/DC current sensor with 100A sensing capability and 3.3V operating supply voltage. Features 1% linearity, 4% accuracy, and 13.2mV/A sensitivity. Operates across a -40°C to 150°C temperature range with a 4µs response time. This single-channel, through-hole mount component is RoHS compliant and packaged in a rail/tube.
Allegro Microsystems ACS759LCB-100B-PFF-T technical specifications.
| Accuracy | 4% |
| Current Sensing | 100A |
| Frequency | 120kHz |
| Linearity | 1% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 1mA |
| Packaging | Rail/Tube |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 13.2mV/A |
| RoHS | Compliant |
No datasheet is available for this part.
