Automotive-grade Hall Effect current sensor IC for bidirectional current sensing. Features a 5-pin, through-hole mount, rectangular package with solder termination. Operates from a 4.5V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Integrated BICMOS technology and 4700 Ohms resistance.
Allegro Microsystems ACS770ECB-200B-PFF-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| Resistance | 4700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS770ECB-200B-PFF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.