Open-loop Hall effect current sensor for AC/DC applications. Features a 5V supply voltage range (4.5V to 5.5V) and operates across an extended temperature range of -40°C to 85°C. Designed for automotive environments with AEC-Q100 screening. Includes 5 terminals with solder termination and a 4700 Ohm resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS770ECB-200U-PFF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| Resistance | 4700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS770ECB-200U-PFF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.