Automotive-grade Hall effect sensor IC for current sensing. Features a BICMOS technology for linear output, operating from a 4.5V to 5.5V supply. This through-hole mount component offers a wide operating temperature range of -40°C to 125°C. The 5-terminal device has a resistance of 4700 and is packaged in plastic/epoxy with solder termination.
Sign in to ask questions about the Allegro Microsystems ACS770KCB-150B-PFF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS770KCB-150B-PFF-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| Resistance | 4700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS770KCB-150B-PFF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.