Linear Hall Effect Sensor IC, AEC-Q100 qualified, offering precise current sensing with a 5-pin through-hole package. Operating across a wide temperature range from -40°C to 150°C, this BICMOS device features a supply voltage range of 4.5V to 5.5V. The component utilizes a solder termination type and has a resistance of 4700.
Sign in to ask questions about the Allegro Microsystems ACS770LCB-050B-PFF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS770LCB-050B-PFF-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| Resistance | 4700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS770LCB-050B-PFF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.