Allegro Microsystems ACS772ECB-250U-PSF-T technical specifications.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±1.7% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 2.5us |
| Operating Frequency | 200kHz |
| Module/IC Classification | IC |
| Maximum Output Voltage | 6.5V |
| Min Operating Supply Voltage | 4.5V |
| Sensitivity | 16mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
Download the complete datasheet for Allegro Microsystems ACS772ECB-250U-PSF-T to view detailed technical specifications.
No datasheet is available for this part.