Linear Hall Effect Sensor IC for precise current sensing. Features a wide operating temperature range from -40°C to 150°C and operates with a supply voltage between 4.5V and 5.5V. Designed for through-hole mounting with solder termination, this rectangular sensor IC offers reliable performance in demanding applications.
Sign in to ask questions about the Allegro Microsystems ACS772LCB-050B-PFF-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS772LCB-050B-PFF-T technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS772LCB-050B-PFF-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.