Hall Effect Sensor, Rectangular, Through Hole Mount, PACKAGE-5
Checking distributor stock and pricing after the page loads.
Allegro Microsystems ACS772LCB-100B-PFF-T technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.