Analog Circuit, 1 Func, BICMOS, PQFP7, SOF-7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS780KLRTR-150U-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-F7 |
| Width | 4.8 |
| Length | 6.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS780KLRTR-150U-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.