Automotive-grade analog circuit IC featuring BICMOS technology. This specialized IC offers a single function and operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply of 5V. It boasts a wide operating temperature range from -40°C to 150°C. The component is housed in a 7-terminal R-PQFP-F7 JEDEC package with a width of 4.8mm and length of 6.4mm.
Allegro Microsystems ACS780LLRTR-100U-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-F7 |
| Width | 4.8 |
| Length | 6.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS780LLRTR-100U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.