Automotive-grade analog circuit IC featuring BICMOS technology. This 7-terminal device offers a single function and operates within a temperature range of -40°C to 125°C. It is housed in a 7-lead PQFP package with a supply voltage range of 3V to 3.6V, nominal at 3.3V.
Allegro Microsystems ACS781KLRTR-150U-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-F7 |
| Width | 4.8 |
| Length | 6.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS781KLRTR-150U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.