Automotive-grade analog circuit IC featuring BICMOS technology. This specialized IC offers a single function and operates within a supply voltage range of 3V to 3.6V, with a nominal supply of 3.3V. Designed for demanding environments, it boasts a wide operating temperature range from -40°C to 150°C. The component is housed in a 7-terminal R-PQFP-F7 JEDEC package with a width of 4.8mm and length of 6.4mm, featuring a QUAD terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS781LLRTR-050B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-F7 |
| Width | 4.8 |
| Length | 6.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS781LLRTR-050B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.