Automotive-grade analog circuit featuring BICMOS technology for single-function operation. This integrated circuit offers a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Encased in a 7-terminal PQFP package (JEDEC code R-PQFP-F7), it operates across an extended temperature range from -40°C to 150°C. The component's quad terminal position and compact dimensions (4.8mm width, 6.4mm length) facilitate integration into various electronic designs.
Allegro Microsystems ACS781LLRTR-100U-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-F7 |
| Width | 4.8 |
| Length | 6.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8543.70.45.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS781LLRTR-100U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.