Hall Effect Sensor Monolithic 5V Automotive 3-Pin SOT-23W T/R
Sign in to ask questions about the Allegro Microsystems ALS31000LLHALX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ALS31000LLHALX technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ALS31000LLHALX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.