Hall Effect Sensor 40mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |