High-Temperature Precision Hall-Effect Switch
Checking distributor stock and pricing after the page loads.
Allegro Microsystems APS11200LLHALX technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |