The APS11205LLHALX is a specialized IC from Allegro Microsystems with a maximum operating temperature of 150°C. It features a dual terminal position and is available in a TSSOP-14 package. The device operates within a supply voltage range of 2.8 to 5.5V. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The IC has a width of 1.91mm and a length of 2.98mm.
Allegro Microsystems APS11205LLHALX technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.91 |
| Length | 2.98 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems APS11205LLHALX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.