The APS11500LLHALX-0SH1D is a unipolar Hall effect sensor from Allegro Microsystems. It features a minimum magnetic sensor release point of 46mT, typical magnetic sensor hysteresis of 30% maximum, and a maximum magnetic sensor operating point of 100mT. The device operates over a supply voltage range of 3.3 to 18V and is specified for use in temperatures between -40°C and 150°C. The APS11500LLHALX-0SH1D is packaged in a 3-pin SOT-23W case.
Allegro Microsystems APS11500LLHALX-0SH1D technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 46Gs |
| Typical Magnetic Sensor Hysteresis | 30(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 100Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Allegro Microsystems APS11500LLHALX-0SH1D to view detailed technical specifications.
No datasheet is available for this part.