Hall Effect Sensor 60mA Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Sign in to ask questions about the Allegro Microsystems APS12230LLHALX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems APS12230LLHALX technical specifications.
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems APS12230LLHALX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.